EY3011 | IFM electronic
Mounting bracket, rotatable for safety light grid, EY3011, package with 4 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
110.1821 € *
Standard delivery time from the manufacturer is: On Request
Rotatable angle bracket, EY3011, IFM electronic
Rotatable angle bracket for the reliable installation of safety light grids and safety light curtains.
Features
- Easy and fast installation and adjustment
- Rotatable design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Version | rotatable | |
| Suitable for | safety light grid |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |