EY3002 | IFM electronic
Anti-vibration device, 40 x 27.5 x 10 mm for safety light grid, EY3002, package with 6 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
79.6348 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
79.63 € *
Price list
Quantity
Price per unit*
1 pck.
79.6348 €
3 pck.
76.1838 €
5 pck.
73.0065 €
*incl. VAT plus shipping costs
Subject to prior sale
Vibration damper, EY3002, IFM electronic
Delivery unit: 6 pieces.
Features
- For the reliable installation of safety light grids and safety light curtains
- Efficient vibration damping
- Quick and easy mounting and fixing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | anti-vibration device | |
| Version | 40 x 27.5 x 10 mm | |
| Suitable for | safety light grid |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 40169991 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |