EM0013 | IFM electronic
Distributor, 200 bar/20 MPa, G 3/4, G 1/2 for process sensors, EM0013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
428.0430 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
428.04 € *
Price list
Quantity
Price per unit*
1 pcs.
428.0430 €
3 pcs.
417.2616 €
*incl. VAT plus shipping costs
Subject to prior sale
Distributor, EM0013, IFM electronic
Features
- Safe installation of process sensors in pipes
- For use in industrial environments
- High pressure rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distributor | |
| Version | 200 bar/20 MPa, G 3/4, G 1/2 | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76161000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |