EBT008 | IFM electronic
Y splitter, 3 x M12 for sensors, EBT008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.8063 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.81 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8063 €
3 pcs.
36.1641 €
5 pcs.
34.6528 €
*incl. VAT plus shipping costs
Subject to prior sale
Y-splitter, EBT008, IFM electronic
Features
- Resistant to high-pressure cleaning with aggressive cleaning agents
- For use in applications with many inputs and outputs where space is restricted
- Visual and tactile marking of the ports
- High protection rating for the requirements of the food and beverage industry
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y splitter | |
| Version | 3 x M12 | |
| Suitable for | sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |