E89209 | IFM electronic
Mounting clip, 60 x 18 x 46.5 mm for sensors, E89209
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4061 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.41 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4061 €
3 pcs.
25.1566 €
5 pcs.
23.6453 €
10 pcs.
22.3125 €
*incl. VAT plus shipping costs
Subject to prior sale
mounting clip, E89209, IFM electronic
Features
- Easy, quick and secure mounting
- Robust design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clip | |
| Version | 60 x 18 x 46.5 mm | |
| Suitable for | sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |