E80310 | IFM electronic
Round profile bar, M8, L 200 mm for clamping cylinders, E80310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.5040 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.50 € *
Price list
Quantity
Price per unit*
1 pcs.
49.5040 €
3 pcs.
47.3620 €
5 pcs.
45.3985 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting rod, E80310, IFM electronic
Features
- For stable fixing of clamps
- Robust stainless steel design for use in harsh industrial environments
- Angled version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | round profile bar | |
| Version | M8, L 200 mm | |
| Suitable for | clamping cylinders |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |