E75354 | IFM electronic

Flat cable distributor, M12 for AS-Interface, E75354

Order No.: 82P8862
EAN: 4021179339315
MPN:
E75354
Series: E
E75354 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.1057 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
63.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
63.1057 €

AS-Interface flat cable insulation, E75354, IFM electronic

AS-Interface flat cable insulation displacement connector for transition from AS-i flat cable to M12 connector.

Features

  • Hygienic design for the requirements of the food and beverage industry
  • Easy and quick connection due to insulation displacement technology
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • Large operating temperature range and high protection rating
Technical specifications
Filter Property Value
Product type flat cable distributor
Version M12
Suitable for AS-Interface
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes