E7377A | IFM electronic

Flat cable distributor, IP67 for AS-Interface, E7377A

Order No.: 82P8859
EAN: 4021179246781
MPN:
E7377A
Series: E
E7377A IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.4317 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
81.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
81.4317 €

AS-Interface flat cable splitter, E7377A, IFM electronic

AS-Interface flat cable splitter for applications in hazardous areas.

Features

  • Hygienic design for the requirements of the food and beverage industry
  • Easy and quick connection due to insulation displacement technology
  • Resistant to high-pressure cleaning with aggressive cleaning agents
Technical specifications
Filter Property Value
Product type flat cable distributor
Version IP67
Suitable for AS-Interface
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15