E70586 | IFM electronic
Flat cable tap, M12 for AS-Interface, E70586
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2510 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.25 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2510 €
3 pcs.
25.9420 €
5 pcs.
24.4069 €
10 pcs.
23.0384 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface flat cable insulation, E70586, IFM electronic
Features
- For transition from AS-i flat cable to M12 connector
- For extending the AS-i network by means of spurs
- Easy and quick connection due to insulation displacement technology
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable tap | |
| Version | M12 | |
| Suitable for | AS-Interface |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |