E70583 | IFM electronic
Flat cable tap, 0.6 m, PUR, 2 x 0.34 mm². M12 for AS-Interface, E70583
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.8880 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.89 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8880 €
3 pcs.
40.0673 €
5 pcs.
38.4132 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface, E70583, IFM electronic
AS-Interface flat cable insulation displac infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable tap | |
| Version | 0.6 m, PUR, 2 x 0.34 mm². M12 | |
| Suitable for | AS-Interface |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |