E70582 | IFM electronic

Flat cable tap, 1 m, PUR, 4 x 0.34 mm². M12 for AS-Interface, E70582

Order No.: 82P2927
EAN: 4021179290579
MPN:
E70582
Series: E
E70582 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.2223 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
69.22 € *
Price list
Quantity
Price per unit*
1 pcs.
69.2223 €
3 pcs.
66.2354 €
5 pcs.
63.4865 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface flat cable insulation, E70582, IFM electronic

Features

  • For transition from AS-i flat cable to M12 connector
  • For extending the AS-i network by means of spurs
  • Easy and quick connection due to insulation displacement technology
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Filter Property Value
Product type flat cable tap
Version 1 m, PUR, 4 x 0.34 mm². M12
Suitable for AS-Interface
Logistics
Property Value
Customs tariff number 85366990
Country of origin VN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes