E70213 | IFM electronic
Addressing cable, AS-i, 1 x M12, cable 1.6 m for AS-i modules, E70213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2367 € *
Standard delivery time from the manufacturer is: On Request
AS-Interface addressing cable, E70213, IFM electronic
AS-Interface addressing cable for a reliable signal transmission of the addressing unit.
Features
- For easy addressing and programming of AS-i slaves
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | addressing cable | |
| Version | AS-i, 1 x M12, cable 1.6 m | |
| Suitable for | AS-i modules |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |