E70113 | IFM electronic
Heatshrink tubing, plastic, E70113, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
27.2867 € *
Standard delivery time from the manufacturer is: On Request
Heat-shrink cap, E70113, IFM electronic
Heat-shrink cap infrared light, Reliable sealing of the cable ends of an AS-i flat cable.
Features
- Ensuring the high protection rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heat shrink | |
| Version | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |