E61445 | IFM electronic

Idler pulley, 36 x 32.5 x 20 mm for cable pull mechanisms, E61445

Order No.: 82P2909
EAN: 4021179334563
MPN:
E61445
Series: E
E61445 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
166.3620 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
166.36 € *
Price list
Quantity
Price per unit*
1 pcs.
166.3620 €
3 pcs.
161.7567 €
5 pcs.
157.4013 €
*incl. VAT plus shipping costs
Subject to prior sale

Guide pulley, E61445, IFM electronic

Pulley for draw-wire mechanisms, 36 x 32.5 infrared light, lens type standard (28 x 21).

Technical specifications
Filter Property Value
Product type idler pulley
Version 36 x 32.5 x 20 mm
Suitable for cable pull mechanisms
Logistics
Property Value
Customs tariff number 90319000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes