E61441 | IFM electronic

Cable pull mechanism, 3000 mm for encoder, E61441

Order No.: 82P2905
EAN: 4021179334525
MPN:
E61441
Series: E
E61441 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
797.3714 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
797.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
797.3714 €

Draw-wire mechanism, E61441, IFM electronic

Draw-wire mechanism for encoders, infrared light, lens type standard (28 x 21).

Technical specifications
Filter Property Value
Product type cable pull mechanism
Version 3000 mm
Suitable for encoder
Logistics
Property Value
Customs tariff number 90319000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes