E61436 | IFM electronic
Double loop clutch, D=29 / L=29 mm, Id1 6 mm, Id2 10 mm for encoder, E61436
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.8792 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
63.88 € *
Price list
Quantity
Price per unit*
1 pcs.
63.8792 €
3 pcs.
61.1065 €
5 pcs.
58.5718 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-loop coupling, E61436, IFM electronic
Double loop coupling for encoders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double loop clutch | |
| Version | D=29 / L=29 mm, Id1 6 mm, Id2 10 mm | |
| Suitable for | encoder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84836080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |