E61432 | IFM electronic

Double loop clutch, D=48 / L=46 mm, Id1 6 mm, Id2 6 mm for encoder, E61432

Order No.: 82P2897
MPN:
E61432
Series: E
E61432 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.1608 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
74.16 € *
Price list
Quantity
Price per unit*
1 pcs.
74.1608 €
3 pcs.
70.9478 €
5 pcs.
68.0085 €
*incl. VAT plus shipping costs
Subject to prior sale

Double-loop coupling, E61432, IFM electronic

Double loop coupling for encoders.

Technical specifications
Filter Property Value
Product type double loop clutch
Version D=48 / L=46 mm, Id1 6 mm, Id2 6 mm
Suitable for encoder
Logistics
Property Value
Customs tariff number 84836080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes