E60194 | IFM electronic
Measuring wheel, scope 500 mm, ID 10 mm for encoder, E60194
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.9531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
146.95 € *
Price list
Quantity
Price per unit*
1 pcs.
146.9531 €
3 pcs.
142.8833 €
5 pcs.
139.0396 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring wheel, E60194, IFM electronic
Features
- For use in combination with encoders
- For an exact belt speed measurement
- For exact linear measurement in transversal cutting processes
- Robust design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring wheel | |
| Version | scope 500 mm, ID 10 mm | |
| Suitable for | encoder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90299000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |