E60117 | IFM electronic
Spring disk clutch, D=30 / L=22 mm, Id1 6 mm, Id2 10 mm for sensors, E60117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.7541 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
108.75 € *
Price list
Quantity
Price per unit*
1 pcs.
108.7541 €
3 pcs.
105.7434 €
5 pcs.
102.8993 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring disc coupling, E60117, IFM electronic
Features
- Clearance-free transmission of rotary movements
- Efficient vibration damping
- Excellent compensation of alignment errors
- Low rigidity of the torsion spring
- Small restoring forces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spring disk clutch | |
| Version | D=30 / L=22 mm, Id1 6 mm, Id2 10 mm | |
| Suitable for | sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84836080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |