E60098 | IFM electronic

Measuring wheel, scope 500 mm, ID 10 mm for encoder, E60098

Order No.: 82P2863
EAN: 4021179059824
MPN:
E60098
Series: E
E60098 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
146.9531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
146.95 € *
Price list
Quantity
Price per unit*
1 pcs.
146.9531 €
3 pcs.
142.8833 €
5 pcs.
139.0396 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring wheel, E60098, IFM electronic

Features

  • For use in combination with encoders
  • For an exact belt speed measurement
  • For exact linear measurement in transversal cutting processes
  • Robust design for use in harsh industrial environments
Technical specifications
Filter Property Value
Product type measuring wheel
Version scope 500 mm, ID 10 mm
Suitable for encoder
Logistics
Property Value
Customs tariff number 90299000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes