E60065 | IFM electronic
Helical coupling, D=25 / L=32 mm for encoder, E60065
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.7839 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
93.78 € *
Price list
Quantity
Price per unit*
1 pcs.
93.7839 €
3 pcs.
91.1897 €
5 pcs.
88.7383 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible coupling, E60065, IFM electronic
Features
- Clearance-free transmission of rotary movements
- Efficient vibration damping
- Excellent compensation of alignment errors
- Low rigidity of the torsion spring
- Small restoring forces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | helical coupling | |
| Version | D=25 / L=32 mm | |
| Suitable for | encoder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84836080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |