E60041 | IFM electronic
Mounting eccentric, Od 12 mm, Id 4.2 mm for encoder, E60041
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4740 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
5.2003 €
25 pcs.
4.9385 €
50 pcs.
4.6410 €
100 pcs.
4.3792 €
*incl. VAT plus shipping costs
Subject to prior sale
Fastening clamp, E60041, IFM electronic
Features
- Easy, quick and inexpensive mounting
- Efficient vibration damping
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting eccentric | |
| Version | Od 12 mm, Id 4.2 mm | |
| Suitable for | encoder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879059 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |