E43901 | IFM electronic
Installation adapter, PVDF, G 3/4, 50 mm for capacitive sensors, E43901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.7641 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
83.76 € *
Price list
Quantity
Price per unit*
1 pcs.
83.7641 €
3 pcs.
80.1227 €
5 pcs.
76.8026 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting adapter, E43901, IFM electronic
Features
- Reliable installation in a vessel wall
- Efficient protection against soiling, impact and shock
- For level detection with capacitive sensors in containers and tanks
- High pressure rating
- Use in high medium temperatures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation adapter | |
| Version | PVDF, G 3/4, 50 mm | |
| Suitable for | capacitive sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |