E43900 | IFM electronic
Installation adapter, POM, G 3/4, 50 mm for capacitive sensors, E43900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.8261 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.83 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8261 €
3 pcs.
45.7555 €
5 pcs.
43.8515 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting adapter, E43900, IFM electronic
Features
- Reliable installation in a vessel wall
- Efficient protection against soiling, impact and shock
- For level detection with capacitive sensors in containers and tanks
- High pressure rating
- Use in high medium temperatures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation adapter | |
| Version | POM, G 3/4, 50 mm | |
| Suitable for | capacitive sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |