E43354 | IFM electronic
Coaxial tube, 16 bar/1.6 MPa, G 3/4, G 3/4, L 210 mm for level sensors LR, E43354
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.9263 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
94.93 € *
Price list
Quantity
Price per unit*
1 pcs.
94.9263 €
3 pcs.
92.2845 €
5 pcs.
89.8093 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial pipe, E43354, IFM electronic
Features
- For use in low dielectric media
- Reliable detection of oils and oil-based media
- Efficient protection against electromagnetic interference
- No minimum distance to the vessel wall required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coaxial tube | |
| Version | 16 bar/1.6 MPa, G 3/4, G 3/4, L 210 mm | |
| Suitable for | level sensors LR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90269000 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |