E43349 | IFM electronic
Clamping adapter, Ø 14 mm, G 1/2 for level sensor LMT104, E43349
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.3567 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
90.36 € *
Price list
Quantity
Price per unit*
1 pcs.
90.3567 €
3 pcs.
87.8577 €
5 pcs.
85.5015 €
*incl. VAT plus shipping costs
Subject to prior sale
Clamp adapter, E43349, IFM electronic
Features
- For the installation of level sensors in containers or pipes
- Easy, quick and secure mounting
- Particularly suited for use in hygienic applications
- Stainless steel adapter for the requirements of the food and beverage industry
- High pressure rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamping adapter | |
| Version | Ø 14 mm, G 1/2 | |
| Suitable for | level sensor LMT104 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |