E43348 | IFM electronic
Probe rod, 1500 mm for level sensors LR, E43348
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.0251 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
205.03 € *
Price list
Quantity
Price per unit*
1 pcs.
205.0251 €
3 pcs.
199.6582 €
*incl. VAT plus shipping costs
Subject to prior sale
Probe, E43348, IFM electronic
Features
- Required for the operation of level sensors with guided wave radar
- For the reliable detection of aqueous media
- Adaptation to different container heights through shortening of the probe
- Particularly suited for use in hygienic applications
- Easy, quick and secure mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | probe rod | |
| Version | 1500 mm | |
| Suitable for | level sensors LR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90269000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |