E43337 | IFM electronic
Probe rod, 800 mm for level sensors LR, E43337
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.1644 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
65.16 € *
Price list
Quantity
Price per unit*
1 pcs.
65.1644 €
3 pcs.
62.3322 €
5 pcs.
59.7499 €
*incl. VAT plus shipping costs
Subject to prior sale
Probe, E43337, IFM electronic
Features
- Required for the operation of level sensors with guided wave radar
- For the reliable detection of aqueous media
- Adaptation to different container heights through shortening of the probe
- Suitable for coolant emulsions, cleaning liquids or heavily polluted water
- Easy, quick and secure mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | probe rod | |
| Version | 800 mm | |
| Suitable for | level sensors LR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90269000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |