E43325 | IFM electronic
Screw-in adapter, G 1/2, M30 for process sensors, E43325
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.0116 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
90.01 € *
Price list
Quantity
Price per unit*
1 pcs.
90.0116 €
3 pcs.
86.1203 €
5 pcs.
82.5503 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in adapter, E43325, IFM electronic
Features
- For the installation of process sensors in containers and pipes
- Easy, quick and secure mounting
- Particularly suited for use in hygienic applications
- Robust stainless steel design for the requirements of the food and beverage industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in adapter | |
| Version | G 1/2, M30 | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |