E43316 | IFM electronic

T connector, 40 bar/4 MPa, G 1/2, DN25 for process sensors, E43316

Order No.: 82P2799
EAN: 4021179277389
MPN:
E43316
Series: E
E43316 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
167.3735 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
167.37 € *
Price list
Quantity
Price per unit*
1 pcs.
167.3735 €
3 pcs.
162.7325 €
5 pcs.
158.3652 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, E43316, IFM electronic

Features

  • Safe installation of process sensors in pipes
  • For use in industrial and hygienic applications
  • Robust stainless steel housing
Technical specifications
Filter Property Value
Product type T-piece
Version 40 bar/4 MPa, G 1/2, DN25
Suitable for process sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 73072980
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes