E43315 | IFM electronic

Weld-in adapter, 50 bar/5 MPa, G 1/2, Ø 45 mm for process sensors, E43315

Order No.: 82P2798
EAN: 4021179268301
MPN:
E43315
Series: E
E43315 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.4725 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
98.47 € *
Price list
Quantity
Price per unit*
1 pcs.
98.4725 €
3 pcs.
95.7474 €
5 pcs.
93.1770 €
*incl. VAT plus shipping costs
Subject to prior sale

Welding adapter, E43315, IFM electronic

Features

  • Welding adapter for process sensors
  • For use in industrial and hygienic applications
  • Robust stainless steel design for use in harsh industrial environments
  • High pressure rating
Technical specifications
Filter Property Value
Product type weld-in adapter
Version 50 bar/5 MPa, G 1/2, Ø 45 mm
Suitable for process sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes