E43309 | IFM electronic
Weld-in adapter, 50 bar/5 MPa, G 1/2, Ø 30 mm for process sensors, E43309
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.1644 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
65.16 € *
Price list
Quantity
Price per unit*
1 pcs.
65.1644 €
3 pcs.
62.3322 €
5 pcs.
59.7499 €
*incl. VAT plus shipping costs
Subject to prior sale
Welding adapter, E43309, IFM electronic
Features
- Welding adapter for process sensors
- For use in industrial and hygienic applications
- Robust stainless steel design for use in harsh industrial environments
- High pressure rating
- With integrated leakage ports
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weld-in adapter | |
| Version | 50 bar/5 MPa, G 1/2, Ø 30 mm | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |