E43304 | IFM electronic
Process adapter, for milk pipe fitting, 40 bar/4 MPa, G 1/2, 1" for process sensors, E43304
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.0108 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
92.01 € *
Price list
Quantity
Price per unit*
1 pcs.
92.0108 €
3 pcs.
89.4523 €
5 pcs.
87.0485 €
*incl. VAT plus shipping costs
Subject to prior sale
Probe, E43304, IFM electronic
Features
- For the installation of process sensors in pipes
- Easy, quick and secure mounting
- Particularly suited for use in hygienic applications
- Stainless steel adapter for the requirements of the food and beverage industry
- High pressure rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | process adapter | |
| Version | for milk pipe fitting, 40 bar/4 MPa, G 1/2, 1" | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |