E43302 | IFM electronic

Screw-in adapter, G 1/2, G 3/4 for process sensors, E43302

Order No.: 82P2785
EAN: 4021179248747
MPN:
E43302
Series: E
E43302 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.9133 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
67.91 € *
Price list
Quantity
Price per unit*
1 pcs.
67.9133 €
3 pcs.
64.9621 €
5 pcs.
62.2727 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in adapter, E43302, IFM electronic

Features

  • For the installation of process sensors in containers and pipes
  • Easy, quick and secure mounting
  • Particularly suited for use in hygienic applications
  • Robust stainless steel design for the requirements of the food and beverage industry
Technical specifications
Filter Property Value
Product type screw-in adapter
Version G 1/2, G 3/4
Suitable for process sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 90269000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes