E43228 | IFM electronic

Coaxial tube, 16 bar/1.6 MPa, G 3/4, G 3/4, L 300 mm for level sensors LR, E43228

Order No.: 82P2780
EAN: 4021179263818
MPN:
E43228
Series: E
E43228 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
115.3229 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
115.32 € *
Price list
Quantity
Price per unit*
1 pcs.
115.3229 €
3 pcs.
112.1337 €
5 pcs.
109.1111 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial pipe, E43228, IFM electronic

Features

  • For use in low dielectric media
  • Reliable detection of oils and oil-based media
  • Efficient protection against electromagnetic interference
  • No minimum distance to the vessel wall required
Technical specifications
Filter Property Value
Product type coaxial tube
Version 16 bar/1.6 MPa, G 3/4, G 3/4, L 300 mm
Suitable for level sensors LR
Logistics
Property Value
Customs tariff number 90269000
Country of origin AT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes