E43226 | IFM electronic

Probe rod, 300 mm for level sensors LR, E43226

Order No.: 82P2778
EAN: 4021179263795
MPN:
E43226
Series: E
E43226 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.2113 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.21 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2113 €
3 pcs.
35.6048 €
5 pcs.
34.1173 €
*incl. VAT plus shipping costs
Subject to prior sale

Probe, E43226, IFM electronic

Features

  • Required for the operation of level sensors with guided wave radar
  • For the reliable detection of aqueous media
  • Adaptation to different container heights through shortening of the probe
  • Suitable for coolant emulsions, cleaning liquids or heavily polluted water
  • Easy, quick and secure mounting
Technical specifications
Filter Property Value
Product type probe rod
Version 300 mm
Suitable for level sensors LR
Logistics
Property Value
Customs tariff number 90269000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes