E43223 | IFM electronic

Coaxial tube, 16 bar/1.6 MPa, G 3/4, 3/4" NPT, L 1200 mm for level sensors LR, E43223

Order No.: 82P2775
EAN: 4021179263764
MPN:
E43223
Series: E
E43223 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
198.9085 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
198.91 € *
Price list
Quantity
Price per unit*
1 pcs.
198.9085 €
3 pcs.
193.6963 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial pipe, E43223, IFM electronic

Features

  • Optional for the operation of level sensors with guided wave radar
  • Reliable detection of oils and oil-based media
  • Efficient protection against electromagnetic interference
  • Easy, quick and secure mounting
  • No minimum distance to the vessel wall required
Technical specifications
Filter Property Value
Product type coaxial tube
Version 16 bar/1.6 MPa, G 3/4, 3/4" NPT, L 1200 mm
Suitable for level sensors LR
Logistics
Property Value
Customs tariff number 90269000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes