E43221 | IFM electronic
Coaxial tube, 16 bar/1.6 MPa, G 3/4, 3/4" NPT, L 1600 mm for level sensors LR, E43221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
259.5033 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
259.50 € *
Price list
Quantity
Price per unit*
1 pcs.
259.5033 €
3 pcs.
252.6965 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial pipe, E43221, IFM electronic
Features
- Optional for the operation of level sensors with guided wave radar
- Reliable detection of oils and oil-based media
- Efficient protection against electromagnetic interference
- Easy, quick and secure mounting
- No minimum distance to the vessel wall required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coaxial tube | |
| Version | 16 bar/1.6 MPa, G 3/4, 3/4" NPT, L 1600 mm | |
| Suitable for | level sensors LR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90269000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |