E43218 | IFM electronic
Coaxial tube, 16 bar/1.6 MPa, G 3/4, 3/4" NPT, L 450 mm for level sensors LR, E43218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.4371 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
127.44 € *
Price list
Quantity
Price per unit*
1 pcs.
127.4371 €
3 pcs.
123.9028 €
5 pcs.
120.5708 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial pipe, E43218, IFM electronic
Features
- For use in low dielectric media
- Reliable detection of oils and oil-based media
- Efficient protection against electromagnetic interference
- No minimum distance to the vessel wall required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coaxial tube | |
| Version | 16 bar/1.6 MPa, G 3/4, 3/4" NPT, L 450 mm | |
| Suitable for | level sensors LR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90269000 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |