E43215 | IFM electronic

Coaxial tube, 16 bar/1.6 MPa, G 3/4, G 3/4, L 1200 mm for level sensors LR, E43215

Order No.: 82P2768
EAN: 4021179248655
MPN:
E43215
Series: E
E43215 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
180.5349 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
180.53 € *
Price list
Quantity
Price per unit*
1 pcs.
180.5349 €
3 pcs.
175.7987 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial pipe, E43215, IFM electronic

Features

  • For use in low dielectric media
  • Reliable detection of oils and oil-based media
  • Efficient protection against electromagnetic interference
  • No minimum distance to the vessel wall required
Technical specifications
Filter Property Value
Product type coaxial tube
Version 16 bar/1.6 MPa, G 3/4, G 3/4, L 1200 mm
Suitable for level sensors LR
Logistics
Property Value
Customs tariff number 90269000
Country of origin AT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes