E43101 | IFM electronic
Climate tube, 472 mm for level sensors, E43101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.9649 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
57.96 € *
Price list
Quantity
Price per unit*
1 pcs.
57.9649 €
3 pcs.
55.4421 €
5 pcs.
53.1454 €
*incl. VAT plus shipping costs
Subject to prior sale
Climatic tube, E43101, IFM electronic
Features
- Optional for the operation of capacitive level sensors
- For use in water and hydrous media with temperatures > 35 °C
- Easy, quick and secure mounting
- Efficient protection against permeation of water
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | climate tube | |
| Version | 472 mm | |
| Suitable for | level sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90269000 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |