E43100 | IFM electronic
Climate tube, 264 mm for level sensors, E43100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.3473 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.35 € *
Price list
Quantity
Price per unit*
1 pcs.
54.3473 €
3 pcs.
51.9911 €
5 pcs.
49.8372 €
*incl. VAT plus shipping costs
Subject to prior sale
Climatic tube, E43100, IFM electronic
Features
- Optional for the operation of capacitive level sensors
- For use in water and hydrous media with temperatures > 35 °C
- Easy, quick and secure mounting
- Efficient protection against permeation of water
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | climate tube | |
| Version | 264 mm | |
| Suitable for | level sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90269000 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |