E43038 | IFM electronic
Flat seal, 5 piece, NBR, ID 26.5 mm for sensors, E43038, package with 5 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
9.1154 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.12 € *
Price list
Quantity
Price per unit*
1 pck.
9.1154 €
5 pck.
8.6513 €
10 pck.
8.2348 €
15 pck.
7.7350 €
25 pck.
7.2947 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat seal, E43038, IFM electronic
Features
- For reliably sealing tanks, containers and pipes
- For use in combination with process sensors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat seal | |
| Version | 5 piece, NBR, ID 26.5 mm | |
| Suitable for | sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90269000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |