E43034 | IFM electronic
Process adapter, Varivent, 25 bar/2.5 MPa, G 1/2, 1", Ø 50 mm for process sensors, E43034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.9205 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
168.92 € *
Price list
Quantity
Price per unit*
1 pcs.
168.9205 €
3 pcs.
164.4937 €
*incl. VAT plus shipping costs
Subject to prior sale
Process adapter, E43034, IFM electronic
Features
- For the installation of process sensors in containers and pipes
- Easy, quick and secure mounting
- Particularly suited for use in hygienic applications
- Stainless steel adapter for the requirements of the food and beverage industry
- High pressure rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | process adapter | |
| Version | Varivent, 25 bar/2.5 MPa, G 1/2, 1", Ø 50 mm | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |