E43020 | IFM electronic

Compression fitting, 10 bar/1 MPa, Ø 8 mm, G 1/2 for flow and temperature sensors, E43020

Order No.: 82P2745
EAN: 4021179324021
MPN:
E43020
Series: E
E43020 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
94.1528 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
94.15 € *
Price list
Quantity
Price per unit*
1 pcs.
94.1528 €
3 pcs.
91.5705 €
5 pcs.
89.0953 €
*incl. VAT plus shipping costs
Subject to prior sale

Clamp fitting, E43020, IFM electronic

Features

  • For the installation of flow and temperature sensors in containers and pipes
  • Easy, quick and secure mounting
  • Easy adjustment of the immersion depth of the sensor
  • Stainless steel adapter for the requirements of the food and beverage industry
Technical specifications
Filter Property Value
Product type compression fitting
Version 10 bar/1 MPa, Ø 8 mm, G 1/2
Suitable for flow and temperature sensors
Logistics
Property Value
Customs tariff number 73072910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes