E43019 | IFM electronic

Compression fitting, D=31 / L=36 mm for process sensors, E43019

Order No.: 82P2744
EAN: 4021179057349
MPN:
E43019
Series: E
E43019 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.9428 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.94 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9428 €
5 pcs.
22.8123 €
10 pcs.
21.4557 €
15 pcs.
20.2657 €
*incl. VAT plus shipping costs
Subject to prior sale

Clamp fitting, E43019, IFM electronic

Features

  • For the installation of capacitive level sensors in containers
  • Easy, quick and secure mounting
  • User-friendly setting of the requested immersion depth of the sensor
  • Robust stainless steel design for use in harsh industrial environments
Technical specifications
Filter Property Value
Product type compression fitting
Version D=31 / L=36 mm
Suitable for process sensors
Logistics
Property Value
Customs tariff number 74122000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes