E43016 | IFM electronic
Clamp, 62 x 41 x 30 mm, ID 16 mm for level sensors, E43016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1891 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.19 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1891 €
3 pcs.
31.6183 €
5 pcs.
29.7381 €
10 pcs.
28.0602 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting clamp, E43016, IFM electronic
Features
- For the installation of capacitive level sensors in containers
- Easy, quick and inexpensive mounting
- User-friendly setting of the requested immersion depth of the sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp | |
| Version | 62 x 41 x 30 mm, ID 16 mm | |
| Suitable for | level sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90269000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |