E43009 | IFM electronic

Compression fitting, 0.5 bar/0.05 MPa, Ø 22 mm, G 1 for level sensors, E43009

Order No.: 82P2739
EAN: 4021179057257
MPN:
E43009
Series: E
E43009 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
100.7335 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
100.73 € *
Price list
Quantity
Price per unit*
1 pcs.
100.7335 €
3 pcs.
97.9370 €
5 pcs.
95.3071 €
*incl. VAT plus shipping costs
Subject to prior sale

Clamp fitting, E43009, IFM electronic

Features

  • For the installation of capacitive level sensors with climatic tube in containers
  • Easy, quick and secure mounting
  • User-friendly setting of the requested immersion depth of the sensor
  • Robust stainless steel design for use in harsh industrial environments
Technical specifications
Filter Property Value
Product type compression fitting
Version 0.5 bar/0.05 MPa, Ø 22 mm, G 1
Suitable for level sensors
Logistics
Property Value
Customs tariff number 90269000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes