E43006 | IFM electronic

Flange plate, Ø 16 mm for capacitive level sensors, E43006

Order No.: 82P2736
EAN: 4021179057226
MPN:
E43006
Series: E
E43006 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.4016 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
67.40 € *
Price list
Quantity
Price per unit*
1 pcs.
67.4016 €
3 pcs.
64.4742 €
5 pcs.
61.7967 €
*incl. VAT plus shipping costs
Subject to prior sale

Flange plate, E43006, IFM electronic

Features

  • Optional for the operation of capacitive level sensors
  • Easy, quick and inexpensive mounting in the tank lid
  • User-friendly setting of the requested immersion depth of the sensor
  • Stable fixing of the sensor by clamp fitting
Technical specifications
Filter Property Value
Product type flange plate
Version Ø 16 mm
Suitable for capacitive level sensors
Logistics
Property Value
Customs tariff number 90269000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes