E43005 | IFM electronic
Flange plate, Ø 16 mm for capacitive level sensors, E43005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.1195 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
88.12 € *
Price list
Quantity
Price per unit*
1 pcs.
88.1195 €
3 pcs.
84.2996 €
5 pcs.
80.8010 €
*incl. VAT plus shipping costs
Subject to prior sale
Flange plate, E43005, IFM electronic
Features
- Optional for the operation of capacitive level sensors
- Easy, quick and inexpensive mounting in the tank lid
- User-friendly setting of the requested immersion depth of the sensor
- Stable fixing of the sensor by clamp fitting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange plate | |
| Version | Ø 16 mm | |
| Suitable for | capacitive level sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90269000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |